5749699-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5749699-7
5749699-7
5749699-7

5749699-7

DigiKey Part Number
A33487-ND
Manufacturer
Manufacturer Product Number
5749699-7
Description
CONN D-TYPE RCPT 68POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5749699-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,44000 €16,44 €
1013,97500 €139,75 €
2513,09960 €327,49 €
5012,47440 €623,72 €
10011,87930 €1.187,93 €
36010,85372 €3.907,34 €
72010,83604 €7.801,95 €
Manufacturers Standard Package
Unit Price without VAT:16,44000 €
Unit Price with VAT:19,56360 €