5749210-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5749210-5
5749210-5
5749210-5

5749210-5

DigiKey Part Number
A31799-ND
Manufacturer
Manufacturer Product Number
5749210-5
Description
CONN D-TYPE RCPT 50POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5749210-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,24000 €15,24 €
1312,72000 €165,36 €
2612,11308 €314,94 €
5211,53481 €599,81 €
10410,98462 €1.142,40 €
26010,29746 €2.677,34 €
5079,97684 €5.058,26 €
Manufacturers Standard Package
Unit Price without VAT:15,24000 €
Unit Price with VAT:18,13560 €