
5747971-3 | |
|---|---|
DigiKey Part Number | A142270-ND |
Manufacturer | |
Manufacturer Product Number | 5747971-3 |
Description | CONN D-SUB (2)MOUNT SCREW #4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5747971-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.209" (5.31mm) | |
Length - Below Head | 0.407" (10.34mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27480 € | 6,87 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23340 € | 58,35 € |
| 500 | 0,22224 € | 111,12 € |
| 1.000 | 0,21162 € | 211,62 € |
| 2.500 | 0,19836 € | 495,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


