5747834-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5747834-4
5747834-4
5747834-4

5747834-4

DigiKey Part Number
A32136-ND
Manufacturer
Manufacturer Product Number
5747834-4
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747834-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,69000 €8,69 €
107,38500 €73,85 €
306,83433 €205,03 €
506,59240 €329,62 €
1006,27790 €627,79 €
2505,88500 €1.471,25 €
5005,60432 €2.802,16 €
1.0005,39445 €5.394,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €