



5745919-1 | |
|---|---|
DigiKey Part Number | A35218-ND |
Manufacturer | |
Manufacturer Product Number | 5745919-1 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,99300 € | 169,93 € |
| 25 | 15,92920 € | 398,23 € |
| 50 | 15,16880 € | 758,44 € |
| 100 | 14,44520 € | 1.444,52 € |
| 250 | 13,54176 € | 3.385,44 € |
| 500 | 13,42012 € | 6.710,06 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |










