



5745653-5 | |
|---|---|
DigiKey Part Number | A33661-ND |
Manufacturer | |
Manufacturer Product Number | 5745653-5 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745653-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | Slide Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 € | 21,01 € |
| 10 | 17,86200 € | 178,62 € |
| 25 | 16,74400 € | 418,60 € |
| 50 | 15,94520 € | 797,26 € |
| 100 | 15,18450 € | 1.518,45 € |
| 250 | 14,23480 € | 3.558,70 € |
| 500 | 14,17300 € | 7.086,50 € |
| Unit Price without VAT: | 21,01000 € |
|---|---|
| Unit Price with VAT: | 25,00190 € |









