5745438-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 7
Unit Price: 42,90000 €
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: 29,87000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 29,99380 €
Datasheet

Similar


HARTING
In Stock: 188
Unit Price: 5,37000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,16000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,57660 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,35500 €
Datasheet

Similar


HARTING
In Stock: 320
Unit Price: 5,73000 €
Datasheet

Similar


HARTING
In Stock: 132
Unit Price: 5,65000 €
Datasheet

Similar


HARTING
In Stock: 416
Unit Price: 5,51000 €
Datasheet

Similar


HARTING
In Stock: 69
Unit Price: 7,84000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,73000 €
Datasheet

Similar


HARTING
In Stock: 124
Unit Price: 7,95000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,90920 €
Datasheet
5745438-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745438-1

DigiKey Part Number
A35144-ND
Manufacturer
Manufacturer Product Number
5745438-1
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745438-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Standard Screws (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.454" (11.53mm)
Features
Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 560 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

560In Stock
Ships from WEC