



5650712-1 | |
|---|---|
DigiKey Part Number | A114016-ND |
Manufacturer | |
Manufacturer Product Number | 5650712-1 |
Description | CONN EDGE DUAL FMALE 30POS 0.050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 5650712-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Brown | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,98700 € | 29,87 € |
| 35 | 2,73314 € | 95,66 € |
| 70 | 2,60271 € | 182,19 € |
| 105 | 2,52933 € | 265,58 € |
| 280 | 2,36014 € | 660,84 € |
| 525 | 2,25779 € | 1.185,34 € |
| 1.015 | 2,15524 € | 2.187,57 € |
| 2.520 | 2,02143 € | 5.094,00 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |


