



5650466-5 | |
|---|---|
DigiKey Part Number | 5650466-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650466-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650466-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,10400 € | 41,04 € |
| 30 | 3,79833 € | 113,95 € |
| 60 | 3,61667 € | 217,00 € |
| 120 | 3,44408 € | 413,29 € |
| 270 | 3,25252 € | 878,18 € |
| 510 | 3,10988 € | 1.586,04 € |
| 1.020 | 2,96158 € | 3.020,81 € |
| 2.520 | 2,83717 € | 7.149,67 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |




