5646957-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646957-1

DigiKey Part Number
A101865-ND
Manufacturer
Manufacturer Product Number
5646957-1
Description
CONN HEADER BLADE PWR 7P EDGE MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
5646957-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
7
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
7 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,35000 €11,35 €
239,09087 €209,09 €
468,65717 €398,23 €
698,41290 €580,49 €
1158,11522 €933,25 €
2537,67636 €1.942,12 €
5067,31040 €3.699,06 €
1.0127,22046 €7.307,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,35000 €
Unit Price with VAT:13,50650 €