



5646446-1 | |
|---|---|
DigiKey Part Number | A97867-ND |
Manufacturer | |
Manufacturer Product Number | 5646446-1 |
Description | CONN RECEPT 88POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5646446-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | F 11 | |
Number of Positions | 88 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 20 | 9,92500 € | 198,50 € |
| 40 | 9,45100 € | 378,04 € |
| 60 | 9,18467 € | 551,08 € |
| 100 | 8,85960 € | 885,96 € |
| 260 | 8,28231 € | 2.153,40 € |
| 500 | 7,90926 € | 3.954,63 € |
| 1.000 | 7,86252 € | 7.862,52 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |




