
5645951-5 | |
|---|---|
DigiKey Part Number | 5645951-5-ND |
Manufacturer | |
Manufacturer Product Number | 5645951-5 |
Description | CONN PIN RCPT .014-.022 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.022" (0.36mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645951-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.158" (4.01mm) | |
Accepts Pin Diameter | 0.014" ~ 0.022" (0.36mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.053" ~ 0.055" (1.35mm ~ 1.40mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |

