
559405-2 | |
|---|---|
DigiKey Part Number | 559405-2-ND |
Manufacturer | |
Manufacturer Product Number | 559405-2 |
Description | WIRE SPLICE TRAY 12PAIR |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 12.50" (317.5mm) 12 Pairs |
Datasheet | Datasheet |
Category | Type Tray, Splice |
Manufacturer TE Connectivity AMP Connectors | Number of Cable Pairs 12 Pairs |
Series | Length - Overall 12.50" (317.5mm) |
Packaging Box | Features Discrete Cable Splices |
Part Status Obsolete | Base Product Number |

