
55936-2 | |
|---|---|
DigiKey Part Number | A136329TR-ND - Tape & Reel (TR) A136329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55936-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55936-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,62310 € | 62,31 € |
| 250 | 0,58400 € | 146,00 € |
| 500 | 0,55614 € | 278,07 € |
| 1.000 | 0,52958 € | 529,58 € |
| 2.500 | 0,49967 € | 1.249,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48692 € | 2.434,60 € |
| 10.000 | 0,46371 € | 4.637,10 € |
| 15.000 | 0,45064 € | 6.759,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











