
558666-4 | |
|---|---|
DigiKey Part Number | 558666-4-ND |
Manufacturer | |
Manufacturer Product Number | 558666-4 |
Description | CONN PCMCIA CARD PUSH-PULL |
Customer Reference | |
Detailed Description | 15 Position Card Connector PCMCIA Free Hanging (In-Line) Gold |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer TE Connectivity AMP Connectors | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Keyed |
Part Status Obsolete | Contact Finish Gold |
Card Type PCMCIA | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 15 | Base Product Number |

