
55842-1 | |
|---|---|
DigiKey Part Number | 55842-1-ND |
Manufacturer | |
Manufacturer Product Number | 55842-1 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 4.020" (102.11mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.075" (27.31mm) | |
Diameter - Barrel OD | 1.316" (33.43mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,35560 € | 2.235,56 € |
| Unit Price without VAT: | 22,35560 € |
|---|---|
| Unit Price with VAT: | 26,60316 € |











