
55808-1 | |
|---|---|
DigiKey Part Number | A113999-ND |
Manufacturer | |
Manufacturer Product Number | 55808-1 |
Description | CONN SPLICE 8-18 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-18 AWG Black |
Datasheet | Datasheet |
EDA/CAD Models | 55808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,19080 € | 29,77 € |
| 50 | 1,13400 € | 56,70 € |
| 100 | 1,07980 € | 107,98 € |
| 250 | 1,01212 € | 253,03 € |
| 500 | 0,96380 € | 481,90 € |
| 1.000 | 0,91779 € | 917,79 € |
| 2.500 | 0,86036 € | 2.150,90 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |











