
557984-1 | |
|---|---|
DigiKey Part Number | A24395-ND |
Manufacturer | |
Manufacturer Product Number | 557984-1 |
Description | CONN RCPT 50POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 557984-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 20 | 9,81550 € | 196,31 € |
| 40 | 9,34700 € | 373,88 € |
| 60 | 9,08317 € | 544,99 € |
| 100 | 8,76180 € | 876,18 € |
| 260 | 8,19096 € | 2.129,65 € |
| 500 | 7,82202 € | 3.911,01 € |
| 1.000 | 7,76772 € | 7.767,72 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |






