557572-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,30103 €
Datasheet

Similar


Molex
In Stock: 523
Unit Price: 13,36000 €
Datasheet

Similar


HARTING
In Stock: 163
Unit Price: 6,32000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

557572-1

DigiKey Part Number
A9022-ND
Manufacturer
Manufacturer Product Number
557572-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat4
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
6
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5557572-1TE Connectivity AMP Connectors0A31455-ND11,30103 €Direct
0432238164Molex523WM22034-ND13,36000 €Similar
09562527613HARTING1631195-2315-ND6,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes