556882-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556882-6

DigiKey Part Number
A113988-ND
Manufacturer
Manufacturer Product Number
556882-6
Description
CONN RCPT 6POS 11.18MM R/A SLDR
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
556882-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
6
Pitch
0.440" (11.18mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
35 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,66000 €17,66 €
1015,01200 €150,12 €
10012,76090 €1.276,09 €
50011,71854 €5.859,27 €
Manufacturers Standard Package
Unit Price without VAT:17,66000 €
Unit Price with VAT:21,01540 €