556881-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556881-8

DigiKey Part Number
A113986-ND
Manufacturer
Manufacturer Product Number
556881-8
Description
CONN RCPT 8POS 11.18MM PCB SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
556881-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
0.440" (11.18mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
35 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,30000 €21,30 €
1018,10200 €181,02 €
10015,38820 €1.538,82 €
50014,38110 €7.190,55 €
Manufacturers Standard Package
Unit Price without VAT:21,30000 €
Unit Price with VAT:25,34700 €