
556879-5 | |
|---|---|
DigiKey Part Number | A113977-ND |
Manufacturer | |
Manufacturer Product Number | 556879-5 |
Description | CONN HSG PLUG 5POS 11.18MM BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556879-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gendered | |
Number of Positions | 5 | |
Pitch | 0.440" (11.18mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,32400 € | 93,24 € |
| 25 | 8,73960 € | 218,49 € |
| 50 | 8,32240 € | 416,12 € |
| 100 | 7,92530 € | 792,53 € |
| 300 | 7,33460 € | 2.200,38 € |
| 500 | 7,07522 € | 3.537,61 € |
| 1.000 | 6,96039 € | 6.960,39 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |





