5558310-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5558310-1
5558310-1
5558310-1

5558310-1

DigiKey Part Number
5558310-1-ND
Manufacturer
Manufacturer Product Number
5558310-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5558310-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Guide, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,40000 €34,00 €
253,18680 €79,67 €
902,91122 €262,01 €
1802,77222 €499,00 €
2702,69404 €727,39 €
5402,56550 €1.385,37 €
1.0802,44314 €2.638,59 €
2.5202,30888 €5.818,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €