555799-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3.330
Unit Price: 2,12000 €
Datasheet

Similar


Molex
In Stock: 1.439
Unit Price: 3,80000 €
Datasheet

Similar


Phoenix Contact
In Stock: 443
Unit Price: 7,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,02905 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.241
Unit Price: 1,09000 €
Datasheet
AMP 8-8 VERT 50AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

555799-1

DigiKey Part Number
A9086-ND
Manufacturer
Manufacturer Product Number
555799-1
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
555799-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes