



5556622-1 | |
|---|---|
DigiKey Part Number | 5556622-1-ND |
Manufacturer | |
Manufacturer Product Number | 5556622-1 |
Description | CONN RCPT 64POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5556622-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 20 | 15,34000 € | 306,80 € |
| 40 | 14,60825 € | 584,33 € |
| 60 | 14,19633 € | 851,78 € |
| 100 | 13,69420 € | 1.369,42 € |
| 260 | 12,80219 € | 3.328,57 € |
| 500 | 12,65888 € | 6.329,44 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |


