



5555154-2 | |
|---|---|
DigiKey Part Number | A31441-ND |
Manufacturer | |
Manufacturer Product Number | 5555154-2 |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555154-2 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,41120 € | 70,56 € |
| 152 | 1,30467 € | 198,31 € |
| 304 | 1,24230 € | 377,66 € |
| 608 | 1,18303 € | 719,28 € |
| 1.064 | 1,13722 € | 1.210,00 € |
| 2.584 | 1,06825 € | 2.760,36 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |





