5555140-1, 5555154-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5555140-1, 5555154-1
5555154-1
5555154-1

5555154-1

DigiKey Part Number
A31440-ND
Manufacturer
Manufacturer Product Number
5555154-1
Description
CONN MOD JACK 6P6C R/A SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5555154-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,44800 €14,48 €
251,35720 €33,93 €
501,29200 €64,60 €
1261,21040 €152,51 €
2521,15258 €290,45 €
5041,09758 €553,18 €
1.0081,04520 €1.053,56 €
2.5200,97979 €2.469,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €