
5552745-1 | |
|---|---|
DigiKey Part Number | A31848-ND |
Manufacturer | |
Manufacturer Product Number | 5552745-1 |
Description | CONN PLUG 64POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552745-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Tapped, Threaded (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 10 | 13,44600 € | 134,46 € |
| 30 | 12,44233 € | 373,27 € |
| 60 | 11,84883 € | 710,93 € |
| 120 | 11,28342 € | 1.354,01 € |
| 270 | 10,65663 € | 2.877,29 € |
| 510 | 10,38812 € | 5.297,94 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,82580 € |










