
5552560-5 | |
|---|---|
DigiKey Part Number | A33580-ND |
Manufacturer | |
Manufacturer Product Number | 5552560-5 |
Description | CONN BACKSHELL 50POS 90DEG BLACK |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5552560-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyphenylene Oxide (PPO) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Screw Lock 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59700 € | 25,97 € |
| 25 | 2,43440 € | 60,86 € |
| 50 | 2,31780 € | 115,89 € |
| 100 | 2,20720 € | 220,72 € |
| 250 | 2,06896 € | 517,24 € |
| 500 | 1,97020 € | 985,10 € |
| 1.000 | 1,87622 € | 1.876,22 € |
| 2.500 | 1,75886 € | 4.397,15 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |











