
554759-1 | |
|---|---|
DigiKey Part Number | A24396-ND |
Manufacturer | |
Manufacturer Product Number | 554759-1 |
Description | CONN PLUG 64POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 554759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 10,48514 € | 1.467,92 € |
| Unit Price without VAT: | 10,48514 € |
|---|---|
| Unit Price with VAT: | 12,47732 € |



