
5536699-2 | |
|---|---|
DigiKey Part Number | 5536699-2-ND |
Manufacturer | |
Manufacturer Product Number | 5536699-2 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536699-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Blades | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 4 | Voltage Rating 30V |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 2,97692 € | 3.429,41 € |
| Unit Price without VAT: | 2,97692 € |
|---|---|
| Unit Price with VAT: | 3,54253 € |

