5536642-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,63248 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,48929 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,32999 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,04933 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,58055 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,57272 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,94689 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,70728 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.853
Unit Price: 3,89000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 875
Unit Price: 4,97000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 509
Unit Price: 3,54000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536642-7

DigiKey Part Number
5536642-7-ND
Manufacturer
Manufacturer Product Number
5536642-7
Description
CONN HEADER FUTUREBUS 10POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536642-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5764,97021 €2.862,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,97021 €
Unit Price with VAT:5,91455 €