
5536614-1 | |
|---|---|
DigiKey Part Number | A31579-ND |
Manufacturer | |
Manufacturer Product Number | 5536614-1 |
Description | CONN RCPT FUTUREBUS 8POS EDGE MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536614-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness Flash |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,58100 € | 45,81 € |
| 48 | 4,10021 € | 196,81 € |
| 96 | 3,90448 € | 374,83 € |
| 144 | 3,79431 € | 546,38 € |
| 288 | 3,61330 € | 1.040,63 € |
| 528 | 3,46212 € | 1.828,00 € |
| 1.008 | 3,30783 € | 3.334,29 € |
| 2.544 | 3,09892 € | 7.883,65 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

