
5532447-5 | |
|---|---|
DigiKey Part Number | A144380-ND |
Manufacturer | |
Manufacturer Product Number | 5532447-5 |
Description | CONN HEADER HD 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532447-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 € | 33,08 € |
| 12 | 27,75500 € | 333,06 € |
| 28 | 26,14464 € | 732,05 € |
| 52 | 25,02788 € | 1.301,45 € |
| 100 | 23,90050 € | 2.390,05 € |
| 252 | 23,27591 € | 5.865,53 € |
| Unit Price without VAT: | 33,08000 € |
|---|---|
| Unit Price with VAT: | 39,36520 € |



