
552633-3 | |
|---|---|
DigiKey Part Number | A24362-ND |
Manufacturer | |
Manufacturer Product Number | 552633-3 |
Description | KIT, HARDWARE STANDOFF STUD MT |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.311" (7.91mm) |
Packaging Bulk | Length - Below Head 0.394" (10.01mm) |
Part Status Obsolete | Thread Size M3.5 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Right Angle PCB Connectors |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5552633-3 | TE Connectivity AMP Connectors | 294 | A33589-ND | 10,39000 € | Direct |


