552303-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
552303-1
552303-1
552303-1

552303-1

DigiKey Part Number
A24241-ND
Manufacturer
Manufacturer Product Number
552303-1
Description
CONN PLUG 64POS STR IDC
Customer Reference
Detailed Description
64 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
552303-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
64
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Tapped, Threaded (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,92000 €13,92 €
1011,83200 €118,32 €
2511,09040 €277,26 €
5010,56120 €528,06 €
10010,05730 €1.005,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €