



552282-1 | |
|---|---|
DigiKey Part Number | A24243-ND |
Manufacturer | |
Manufacturer Product Number | 552282-1 |
Description | CONN PLUG 14POS STR IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,14600 € | 71,46 € |
| 25 | 6,69800 € | 167,45 € |
| 50 | 6,37840 € | 318,92 € |
| 100 | 6,07410 € | 607,41 € |
| 300 | 5,62123 € | 1.686,37 € |
| 500 | 5,42240 € | 2.711,20 € |
| 1.000 | 5,20324 € | 5.203,24 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |


