



552276-1 | |
|---|---|
DigiKey Part Number | A24253-ND |
Manufacturer | |
Manufacturer Product Number | 552276-1 |
Description | CONN PLUG 64POS STR IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552276-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,44400 € | 64,44 € |
| 25 | 6,04080 € | 151,02 € |
| 50 | 5,75200 € | 287,60 € |
| 100 | 5,47750 € | 547,75 € |
| 300 | 5,06913 € | 1.520,74 € |
| 500 | 4,88984 € | 2.444,92 € |
| 1.000 | 4,65671 € | 4.656,71 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |


