cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552140-1

DigiKey Part Number
552140-1-ND
Manufacturer
Manufacturer Product Number
552140-1
Description
CONN PLUG 64POS STR IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
64
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Tapped, Threaded (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 325 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0003,60721 €3.607,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,60721 €
Unit Price with VAT:4,29258 €

Other Suppliers on DigiKey

325In Stock
Ships from WEC