



552032-1 | |
|---|---|
DigiKey Part Number | A1542-ND |
Manufacturer | |
Manufacturer Product Number | 552032-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552032-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,25000 € | 52,50 € |
| 25 | 4,92120 € | 123,03 € |
| 50 | 4,68600 € | 234,30 € |
| 100 | 4,46240 € | 446,24 € |
| 300 | 4,12967 € | 1.238,90 € |
| 500 | 3,98358 € | 1.991,79 € |
| 1.000 | 3,79364 € | 3.793,64 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |












