
54634-2 | |
|---|---|
DigiKey Part Number | 54634-2-ND |
Manufacturer | |
Manufacturer Product Number | 54634-2 |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.807" (20.50mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,05100 € | 3.410,20 € |
| Unit Price without VAT: | 17,05100 € |
|---|---|
| Unit Price with VAT: | 20,29069 € |













