
5415322-2 | |
|---|---|
DigiKey Part Number | A111315TR-ND - Tape & Reel (TR) A111315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5415322-2 |
Description | CONN F JACK R/A 75 OHM EDGE MNT |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5415322-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,26900 € | 42,69 € |
| 25 | 3,93560 € | 98,39 € |
| 50 | 3,70100 € | 185,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59430 € | 359,43 € |
| 200 | 3,42275 € | 684,55 € |
| 300 | 3,32627 € | 997,88 € |
| 500 | 3,20856 € | 1.604,28 € |
| 700 | 3,13333 € | 2.193,33 € |
| 1.000 | 3,05555 € | 3.055,55 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |












