Parametric Equivalent

5406300-2 | |
|---|---|
DigiKey Part Number | 5406300-2-ND |
Manufacturer | |
Manufacturer Product Number | 5406300-2 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5406300-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5406299-1 | TE Connectivity AMP Connectors | 37 | A121568-ND | 5,32000 € | Parametric Equivalent |
| 5406217-1 | TE Connectivity AMP Connectors | 1.047 | A102045-ND | 5,63000 € | Parametric Equivalent |
| 5406296-1 | TE Connectivity AMP Connectors | 566 | 5406296-1-ND | 4,96000 € | Parametric Equivalent |
| 5406299-1 | TE Connectivity AMP Connectors | 2.033 | A97706-ND | 4,97000 € | Parametric Equivalent |
| 5558344-1 | TE Connectivity AMP Connectors | 1.475 | A31468-ND | 4,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,75638 € | 1.902,55 € |
| Unit Price without VAT: | 4,75638 € |
|---|---|
| Unit Price with VAT: | 5,66009 € |







