540-AG10D-ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 1.135
Unit Price: 17,46000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 245
Unit Price: 7,11000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 584
Unit Price: 3,69000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.041
Unit Price: 4,62000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 37
Unit Price: 2,42000 €
Datasheet

Similar


Aries Electronics
In Stock: 506
Unit Price: 5,06000 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 6,91767 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 7,47146 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 2,17185 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 6,59133 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 13,09944 €
Datasheet
7-1437536-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-AG10D-ES

DigiKey Part Number
540-AG10D-ES-ND
Manufacturer
Manufacturer Product Number
540-AG10D-ES
Description
CONN IC DIP SOCKET 40POS GOLD
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
40 (2 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
-
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.381 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.381In Stock
Ships from WEC