
53951-1 | |
|---|---|
DigiKey Part Number | 53951-1-ND |
Manufacturer | |
Manufacturer Product Number | 53951-1 |
Description | CONN RING CIRC 4AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 2.014" (51.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,08300 € | 60,83 € |
| 25 | 5,70200 € | 142,55 € |
| 50 | 5,42940 € | 271,47 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |




