



53884-3 | |
|---|---|
DigiKey Part Number | 53884-3-ND |
Manufacturer | |
Manufacturer Product Number | 53884-3 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Black |
Datasheet | Datasheet |
EDA/CAD Models | 53884-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polycarbonate (PC) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,49300 € | 44,93 € |
| 25 | 4,21120 € | 105,28 € |
| 50 | 4,01000 € | 200,50 € |
| 100 | 3,81860 € | 381,86 € |
| 250 | 3,57952 € | 894,88 € |
| 500 | 3,40876 € | 1.704,38 € |
| 1.000 | 3,24618 € | 3.246,18 € |
| 2.500 | 3,04321 € | 7.608,03 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |








