
53833-2 | |
|---|---|
DigiKey Part Number | A136292TR-ND - Tape & Reel (TR) A136292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53833-2 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53833-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.281" (7.14mm) |
Width - Outer Edges 0.244" (6.20mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.637" (16.18mm) | Tongue Inside Opening 0.164" (4.17mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,41180 € | 102,95 € |
| 500 | 0,39212 € | 196,06 € |
| 1.000 | 0,37340 € | 373,40 € |
| 2.500 | 0,35001 € | 875,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34331 € | 1.716,55 € |
| 10.000 | 0,32693 € | 3.269,30 € |
| 15.000 | 0,31772 € | 4.765,80 € |
| 25.000 | 0,30648 € | 7.662,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

