536504-2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 136
Unit Price: 7,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,65529 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,76315 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,78566 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,72716 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,83805 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,25619 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,07793 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,42257 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,65674 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,73526 €
Datasheet
48 Connector Header, Male Pins Through Hole Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536504-2

DigiKey Part Number
A3267-ND
Manufacturer
Manufacturer Product Number
536504-2
Description
CONN HEADER FUTUREBUS 48POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
536504-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Color
Natural
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Connector Style
Futurebus
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Voltage Rating
30V
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5536504-2TE Connectivity AMP Connectors136A31560-ND7,18000 €Direct
58355-130LFAmphenol CS (FCI)058355-130LF-ND1,65529 €Similar
70298-1102LFAmphenol CS (FCI)070298-1102LF-ND1,76315 €Similar
70298-1103LFAmphenol CS (FCI)070298-1103LF-ND3,78566 €Similar
70298-1104LFAmphenol CS (FCI)070298-1104LF-ND1,72716 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,34000 €7,34 €
245,86875 €140,85 €
485,58854 €268,25 €
725,43083 €391,02 €
1205,23867 €628,64 €
2644,95530 €1.308,20 €
5044,73444 €2.386,16 €
1.0084,50872 €4.544,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,34000 €
Unit Price with VAT:8,73460 €