
53642-2 | |
|---|---|
DigiKey Part Number | A136284-ND |
Manufacturer | |
Manufacturer Product Number | 53642-2 |
Description | CONN TERM RECT 500 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 53642-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.981" (24.92mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.450" (36.83mm) |
Tab Thickness 0.200" (5.08mm) | Diameter - Ring ID 0.562" (14.27mm) |
Length - Overall 5.880" (149.35mm) | Base Product Number |
Width - Outer Edges 1.800" (45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,13000 € | 35,13 € |
| 25 | 26,94720 € | 673,68 € |
| 100 | 24,90300 € | 2.490,30 € |
| Unit Price without VAT: | 35,13000 € |
|---|---|
| Unit Price with VAT: | 41,80470 € |


