
53661-1 | |
---|---|
DigiKey Part Number | 53661-1-ND |
Manufacturer | |
Manufacturer Product Number | 53661-1 |
Description | CONN TERM POWER 400 MCM BOLT |
Customer Reference | |
Detailed Description | Terminal Power Disconnect Connector Bolt 400MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Power Disconnect | |
Termination | Bolt | |
Wire Gauge | 400MCM (kcmil) | |
Color | - | |
Base Product Number |